| # of units | Price |
|---|---|
| 1+ | $244.95 |
| 5+ | $231.75 |
| 25+ | $222.65 |
N12 Consolet - 8 x 20 x 7.15 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Consolet Enclosure |
| Manufacturer Series | 1488 |
| Length | 8 in. |
| Width | 20 in. |
| Height | 7.16 in. |
| Material | Mild Steel |
| Agency Approvals | CSA, UL, NEMA Type-12, Type-13 |
| IP Rating | IP54 |
| Color | Gray |
| Compliance | Compliance Docs |