| # of units | Price |
|---|---|
| 1+ | $288.95 |
| 5+ | $276.85 |
| 25+ | $271.15 |
N12 Consolet - 16 x 16 x 11.15 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Consolet Enclosure |
| Manufacturer Series | 1488 |
| Length | 16 in. |
| Width | 16 in. |
| Height | 11.16 in. |
| Material | Mild Steel |
| Agency Approvals | CSA, UL, NEMA Type-12, Type-13 |
| IP Rating | IP54 |
| Color | Gray |
| Compliance | Compliance Docs |