Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1489P6 Operator Interface Enclosures

  • NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 30.5mm Steel/Gray
  • Jameco Part no.: 2547631
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1489P6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$217.95 ea

8 Weeks Lead Time


# of units Price
1+ $217.95
5+ $205.75
25+ $197.45

Request Larger Quantity Quote

NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 30.5mm Steel/Gray

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce
  • Type Rating: type-12
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N12 Hinged PB Encl - 6 PB x 30.5mm - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1489
Length10.5 in.
Width7.25 in.
Height6 in.
MaterialMild Steel
Agency ApprovalsCSA, UL, CE, NEMA Type-12
IP RatingIP54
ColorGray
No. of Holes6
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;