Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1490H9 Operator Interface Enclosures

  • NEMA 12 Pushbutton Consolet 9 Pushbutton x 30.5mm Steel/Gray 9.5 x 8.5 x 7.9 Inch
  • Jameco Part no.: 2547847
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1490H9
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$230.95 ea

8 Weeks Lead Time


# of units Price
1+ $230.95
5+ $219.25
25+ $210.45

Request Larger Quantity Quote

NEMA 12 Pushbutton Consolet 9 Pushbutton x 30.5mm Steel/Gray 9.5 x 8.5 x 7.9 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce
  • Type Rating: type-12, type-13
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N12 PB Consolet - 9 PB x 30.5mm - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1490
Length9.5 in.
Width8.5 in.
Height7.9 in.
MaterialMild Steel
Agency ApprovalsCSA, UL, CE, NEMA Type-12, Type-13
IP RatingIP54
ColorGray
No. of Holes9
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;