Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1490MD4 Operator Interface Enclosures

  • NEMA 12 Pushbutton Consolet 4 Pushbutton x 22.5mm Steel/Gray 3.5 x 10 x 4.9 Inch
  • Jameco Part no.: 2547919
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1490MD4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$143.65 ea

8 Weeks Lead Time


# of units Price
1+ $143.65
5+ $137.95
25+ $132.95

Request Larger Quantity Quote

NEMA 12 Pushbutton Consolet 4 Pushbutton x 22.5mm Steel/Gray 3.5 x 10 x 4.9 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce
  • Type Rating: type-12, type-13
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N12 PB Consolet - 4 PB x 22.5mm - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1490
Length3.5 in.
Width10 in.
Height4.9 in.
MaterialMild Steel
Agency ApprovalsCSA, UL, CE, NEMA Type-12, Type-13
IP RatingIP54
ColorGray
No. of Holes4
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;