Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Trinket - Mini Microcontroller - 5V Logic

  • Jameco Part no.: 2505647
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 1501
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8471.50.0150
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
BB-ARDUINO BB-ARDUINO
Jameco KitPro
$22.95
DFR0282 DFR0282
DFRobot
$11.95
1429 1429
Adafruit Industries
$12.00
2821 2821
Adafruit Industries
$19.75
JESC-GRAVITY JESC-GRAVITY
Jameco KitPro
$129.95
WPB100 WPB100
Velleman
$24.95

$9.15 ea

2 Weeks Lead Time


# of units Price
2+ $9.15
10+ $8.65
50+ $7.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Adafruit Trinket - Mini Microcontroller - 5V Logic

Features

Deprecation Warning: The Trinket bit-bang USB technique it uses doesn't work as well as it did in 2014, many modern computers won't work well. So while we still carry the Trinket so that people can maintain some older projects, we no longer recommend it. Please check out the Trinket M0. It has built-in USB, more capabilities, and is comparable in price!

Trinket may be small, but do not be fooled by its size! It's a tiny microcontroller board, built around the Atmel ATtiny85, a little chip with a lot of power. We wanted to design a microcontroller board that was small enough to fit into any project, and low cost enough to use without hesitation. Perfect for when you don't want to give up your expensive dev-board and you aren't willing to take apart the project you worked so hard to design. It's our lowest-cost arduino-IDE programmable board!

The Attiny85 is a fun processor because despite being so small, it has 8K of flash, and 5 I/O pins, including analog inputs and PWM 'analog' outputs. We designed a USB bootloader so you can plug it into any computer and reprogram it over a USB port just like an Arduino. In fact we even made some simple modifications to the Arduino IDE so that it works like a mini-Arduino board. You can't stack a big shield on it but for many small & simple projects the Trinket will be your go-to platform.

This is the 5V Trinket. There are two versions of the Trinket. One is 3V and one is 5V. Both work the same, but have different operating logic voltages. Use the 3V one to interface with sensors and devices that need 3V logic, or when you want to power it off of a LiPo battery. The 3V version should only run at 8 MHz. Use the 5V one for sensors and components that can use or require 5V logic. The 5V version can run at 8 MHz or at 16MHz by setting the software-set clock frequency.

Even though you can program Trinket using the Arduino IDE, it's not a fully 100% Arduino-compatible. There are some things you trade off for such a small and low cost microcontroller!

  • Trinket does not have a Serial port connection for debugging so the serial port monitor will not be able to send/receive data
  • Some computers' USB v3 ports don't recognize the Trinket's bootloader. Simply use a USB v2 port or a USB hub in between

Here are some useful specifications!

  • ATtiny85 on-board, 8K of flash, 512 byte of SRAM, 512 bytes of EEPROM
  • Internal oscillator runs at 8MHz, but can be doubled in software for 16MHz
  • USB bootloader with a nice LED indicator looks just like a USBtinyISP so you can program it with AVRdude (with a simple config modification) and/or the Arduino IDE (with a few simple config modifications)
  • Micro-USB jack for power and/or USB uploading, you can put it in a box or tape it up and use any USB cable for when you want to reprogram.
  • We really worked hard on the bootloader process to make it rugged and foolproof, this board wont up and die on you in the middle of a project!
  • ~5.25K bytes available for use (2.75K taken for the bootloader)
  • Available in both 3V and 5V flavors
  • On-board 3.3V or 5.0V power regulator with 150mA output capability and ultra-low dropout. Up to 16V input, reverse-polarity protection, thermal and current-limit protection.
  • Power with either USB or external output (such as a battery) - it'll automatically switch over
  • On-board green power LED and red pin #1 LED
  • Reset button for entering the bootloader or restarting the program. No need to unplug/replug the board every time you want to reset or update!
  • 5 GPIO - 2 shared with the USB interface. The 3 independent IO pins have 1 analog input and 2 PWM output as well. The 2 shared IO pins have 2 more analog inputs and one more PWM output.
  • Hardware I2C / SPI capability for breakout & sensor interfacing.
  • Works with many basic Arduino libraries including Adafruit Neopixel!
  • Mounting holes! Yeah!
  • Really really small

For a lot more details, including a tour of the Trinket, pinout details and Arduino IDE examples, check out the Introducing Trinket tutorial



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;