Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Apem Components 1533655 LED Light Strips

  • Flexible LED Strip Light Blue 5mm LEDs 24VDC 60 LEDs per Meter 5m
  • Jameco Part no.: 2347607
  • Manufacturer: Apem Components
  • Manufacturer p/n: 1533655
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
2538 2538
Adafruit Industries
$6.19
1426 1426
Adafruit Industries
$7.85
CRI90LEDMOD CRI90LEDMOD
Jameco ValuePro
$0.99
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
James Electronics
$16.00
CFA320A4-BN01 CFA320A4-BN01
MEAN WELL
$7.15
CFA320A4-BT01 CFA320A4-BT01
MEAN WELL
$7.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Flexible LED Strip Light Blue 5mm LEDs 60 LEDs per Meter 5m

Features

  • Blue LEDs
  • Voltage: 24 VDC
  • 60 LED/meter
  • 5 meter strip (16.4 ft.)
  • Viewing Angle: 120 degrees


Report a problem
Suggest a product
Specification Value
LED Display TypeFlex Strip
ColorBlue
LumensN/A
LED Count150
Viewing Angle120°
Input Voltage Range24 VDC
Typical Forward Current3 A
Power Rating72 W
MountingAdhesive Backed
Dimensions12.5mm x 5m
Length5 m, 16.25 ft.
Width12.5 mm, 0.5 in.


Report a problem
Suggest a product
Jameco Register
;