Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1554MPB15 Operator Interface Enclosures

  • 15 Hole 22.5mm P-Button 1554x 11.81 x 7.87 x 3.54 Inch
  • Jameco Part no.: 2553015
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1554MPB15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$68.25 ea

12 ship on Sep. 22


# of units Price
1+ $68.25
5+ $64.75
25+ $61.55
100+ $58.95

Request Larger Quantity Quote

15 Hole 22.5mm P-Button 1554x 11.81 x 7.87 x 3.54 Inch

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-13, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

15 Hole 22.5mm P-Button 1554X.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1554PB
Length11.81 in.
Width7.87 in.
Height3.54 in.
MaterialPolycarbonate Plastic
Agency ApprovalscULus, NEMA Type-13, Type-4x
IP RatingIP66
ColorGray
No. of Holes15
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;