Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1554PB6 Operator Interface Enclosures

  • NEMA 4x Pushbutton Enclosure 6 Pushbutton x 30.5mm Polycarbonate 9.5 x 6.3 x 3.5 Inch
  • Jameco Part no.: 2553255
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1554PB6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$46.95 ea

33 ship on Sep. 22


# of units Price
1+ $46.95
5+ $44.55
25+ $42.35
100+ $40.65

Request Larger Quantity Quote

NEMA 4x Pushbutton Enclosure 6 Pushbutton x 30.5mm Polycarbonate 9.5 x 6.3 x 3.5 Inch

Features

  • Material: Polycarbonate Plastic
  • Standards: culus
  • Type Rating: type-13, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4X PB encl - 6 PB x 30.5mm - Polycarb.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1554PB
Length9.5 in.
Width6.3 in.
Height3.5 in.
MaterialPolycarbonate Plastic
Agency ApprovalscULus, NEMA Type-13, Type-4x
IP RatingIP66
ColorGray
No. of Holes6
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;