Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1582H6B1SBK Industrial Automation Power Outlet Strips

  • Hammond 19" Rack Mount Surge Protector 6 Receptacles Front Back 15 Foot Cord
  • Jameco Part no.: 2382079
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1582H6B1SBK
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1581H4 1581H4
Hammond Manufacturing
$59.95
1581H5 1581H5
Hammond Manufacturing
$65.65
1581H6 1581H6
Hammond Manufacturing
$71.15
1581H8 1581H8
Hammond Manufacturing
$77.15
1581H8DP 1581H8DP
Hammond Manufacturing
$90.35
1581T4 1581T4
Hammond Manufacturing
$59.65

$121.95 ea

27 ship on Sep. 23


# of units Price
1+ $121.95
5+ $115.25
25+ $109.45

Request Larger Quantity Quote

Hammond 19" Rack Mount Surge Protector 6 Receptacles Front Back 15 Foot Cord

Features

  • Outlet Strip Type: 1U 19in Rack Mount
  • Rated Voltage: 120 VAC
  • Rated Current (Amps): 15
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 6
  • Outlet Type: 5-15R
  • Plug Type: 5-15P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: Yes
  • Agency Approvals: cruus, taa-compliant
  • Material: N/A
  • Color: Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 6
  • Outlets (Rear): 0
  • Surge Max. Energy (Joules): 1080
  • Surge Voltage Protection Rating: 500V
  • Nominal Discharge Current: 5kA

Overview

.



Report a problem
Suggest a product
Specification Value
Product Type1U 19in Rack Mount Outlet Strip Type
StyleRack Mount
Voltage Rating120 VAC
Current Rating15 A
No. of Outlets6
Output Type5-15R
Input Type5-15P
Input Cord Length15 ft.
Surge Current RatingYes
ColorBlack
Additional FeatureOn/Off Rocker Switch


Report a problem
Suggest a product
Jameco Register
;