Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1583H6B1BK Industrial Automation Power Outlet Strips

  • PDU Basic/Switched Outlet Strip 6x NEMA 5-15R 125V 15A 1U Horizontal Rack Mount 15' Cord
  • Jameco Part no.: 2382207
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1583H6B1BK
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1581H4 1581H4
Hammond Manufacturing
$59.95
1581H5 1581H5
Hammond Manufacturing
$65.65
1581H6 1581H6
Hammond Manufacturing
$71.15
1581H8 1581H8
Hammond Manufacturing
$77.15
1581H8DP 1581H8DP
Hammond Manufacturing
$90.35
1581T4 1581T4
Hammond Manufacturing
$59.65

$75.65 ea

10 ship on Sep. 22


# of units Price
1+ $75.65
5+ $71.85
25+ $68.25

Request Larger Quantity Quote

PDU Basic/Switched Outlet Strip 125V 15A Horizontal Rack Mount

Features

  • Outlet Strip Type: 1U 19in Rack Mount
  • Rated Voltage: 120 VAC
  • Rated Current (Amps): 15
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 6
  • Outlet Type: 5-15R
  • Plug Type: 5-15P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Agency Approvals: cruus, taa-compliant
  • Material: N/A
  • Color: Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 0
  • Outlets (Rear): 6

Overview

19-inch Rack Mount Outlet Strip, 15A, 6 Outlets, 15 ft cord, Black.



Report a problem
Suggest a product
Specification Value
Product Type1U 19in Rack Mount Outlet Strip Type
StyleRack Mount
Voltage Rating120 VAC
Current Rating15 A
No. of Outlets6
Output Type5-15R
Input Type5-15P
Input Cord Length15 ft.
Surge Current RatingNo
ColorBlack
Additional FeatureOn/Off Rocker Switch


Report a problem
Suggest a product
Jameco Register
;