Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1584T4A1 Industrial Automation Power Outlet Strips

  • Heavy Duty Power Bar 4 Outlet 6 Ft Straight Cord
  • Jameco Part no.: 2382447
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1584T4A1
You May Also Like
1581H4 1581H4
Hammond Manufacturing
$59.95
1581H5 1581H5
Hammond Manufacturing
$65.65
1581H6 1581H6
Hammond Manufacturing
$71.15
1581H8 1581H8
Hammond Manufacturing
$77.15
1581H8DP 1581H8DP
Hammond Manufacturing
$90.35
1581T4 1581T4
Hammond Manufacturing
$59.65

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $39.95
5+ $34.95

Request Larger Quantity Quote

Heavy Duty Power Bar 4 Outlet 6 Ft Straight Cord

Features

  • Outlet Strip Type: Heavy Duty
  • Rated Voltage: 120 VAC
  • Rated Current (Amps): 15
  • Switch Type: No Switch. Power Indicator Light
  • Total Outlets: 4
  • Outlet Type: 5-15R
  • Plug Type: 5-15P
  • Cord Included: Yes
  • Cord Length (feet): 6
  • Shielded Cord: No
  • Surge Protection: No
  • Agency Approvals: culus, taa-compliant
  • Material: N/A
  • Color: Anodized / Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 4
  • Outlets (Rear): 0

Overview

15A H.D. 4 Outlet Strip, 6 ft. cord - Outlets Front - Black.



Report a problem
Suggest a product
Specification Value
Product TypeHeavy Duty Outlet Strip Type
StyleHeavy Duty
No. of Outlets4
Output Type5-15R
Input Type5-15P
Input Cord Length6 ft.
Surge Current RatingNo
Additional FeatureNo Switch. Power Indicator Light


Report a problem
Suggest a product
Jameco Register
;