Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1584T8DH6 Industrial Automation Power Outlet Strips

  • Hospital Power Strip 8x NEMA 5-15R Outlets 6 Foot SJT 15A 125V
  • Jameco Part no.: 2382543
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1584T8DH6
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1581H4 1581H4
Hammond Manufacturing
$59.95
1581H5 1581H5
Hammond Manufacturing
$65.65
1581H6 1581H6
Hammond Manufacturing
$71.15
1581H8 1581H8
Hammond Manufacturing
$77.15
1581H8DP 1581H8DP
Hammond Manufacturing
$90.35
1581T4 1581T4
Hammond Manufacturing
$59.65

$110.95 ea

85 ship on Sep. 23


# of units Price
1+ $110.95
5+ $106.45
25+ $103.35

Request Larger Quantity Quote

Power Strip 8 Outlets 6 Foot 15A 125V

Features

  • Outlet Strip Type: Heavy Duty
  • Rated Voltage: 120VAC
  • Rated Current (Amps): 15
  • Switch Type: None
  • Total Outlets: 6
  • Outlet Type: 5-15R-HG
  • Plug Type: L5-15P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Agency Approvals: csa, tuv-us, taa-compliant
  • Material: N/A
  • Color: Anodized / Black
  • Rotated Outlets: No
  • Hospital Grade: Yes
  • Metered: No
  • Outlets (Front): 6
  • Outlets (Rear): 0

Overview

Medical" 15A H.D. 8 Outlet Strip, 6 ft. cord - Outlets Front - Black.



Report a problem
Suggest a product
Specification Value
Product TypeHeavy Duty Outlet Strip Type
StyleHeavy Duty
No. of Outlets6
Output Type5-15R-HG
Input Type5-15P
Input Cord Length15 ft.
Surge Current RatingNo
Additional FeatureNone


Report a problem
Suggest a product
Jameco Register
;