Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1589H18G1 Industrial Automation Power Outlet Strips

  • Hammond 20 AMP Power Bar 18" Long 8x NEMA 5-20R Receptacles 15' Cord
  • Jameco Part no.: 2382575
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1589H18G1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1581H4 1581H4
Hammond Manufacturing
$59.95
1581H5 1581H5
Hammond Manufacturing
$65.65
1581H6 1581H6
Hammond Manufacturing
$71.15
1581H8 1581H8
Hammond Manufacturing
$77.15
1581H8DP 1581H8DP
Hammond Manufacturing
$90.35
1581T4 1581T4
Hammond Manufacturing
$59.65

$83.55 ea

10 ship on Sep. 21


# of units Price
1+ $83.55
5+ $79.35
25+ $75.35

Request Larger Quantity Quote

Hammond 20 AMP Power Bar 18" LONG 6 Receptacles

Features

  • Outlet Strip Type: Vertical Basic PDU
  • Rated Voltage: 120VAC
  • Rated Current (Amps): 20
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 6
  • Outlet Type: 5-20R
  • Plug Type: 5-20P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Agency Approvals: csa, culus, taa-compliant
  • Material: N/A
  • Color: Natural
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 6
  • Outlets (Rear): 0

Overview

.



Report a problem
Suggest a product
Specification Value
Product TypeVertical Basic PDU Outlet Strip Type
No. of Outlets6
Output Type5-20R
Input Type5-15P
Input Cord Length15 ft.
Surge Current RatingNo
Additional FeatureOn/Off Rocker Switch


Report a problem
Suggest a product
Jameco Register
;