Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1589H8G1BKRRV Industrial Automation Power Outlet Strips

  • Hammond 20A RM PBAR 15 Foot SHIELDED CORD
  • Jameco Part no.: 2382663
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1589H8G1BKRRV
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1581H4 1581H4
Hammond Manufacturing
$59.95
1581H5 1581H5
Hammond Manufacturing
$65.65
1581H6 1581H6
Hammond Manufacturing
$71.15
1581H8 1581H8
Hammond Manufacturing
$77.15
1581H8DP 1581H8DP
Hammond Manufacturing
$90.35
1581T4 1581T4
Hammond Manufacturing
$59.65

$95.65 ea

5 ship on Sep. 23


# of units Price
1+ $95.65
5+ $90.85
25+ $86.25

Request Larger Quantity Quote

Hammond 20A RM PBAR 15 Foot SHIELDED CORD

Features

  • Outlet Strip Type: 1U 19in Rack Mount
  • Rated Voltage: 120 VAC
  • Rated Current (Amps): 20
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 8
  • Outlet Type: 5-20R
  • Plug Type: 5-20P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: Yes
  • Surge Protection: No
  • Agency Approvals: csa, cruus, taa-compliant
  • Material: N/A
  • Color: Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 0
  • Outlets (Rear): 8

Overview

.



Report a problem
Suggest a product
Specification Value
Product Type1U 19in Rack Mount Outlet Strip Type
StyleRack Mount
No. of Outlets8
Output Type5-20R
Input Type5-20P
Input Cord Length15 ft.
Surge Current RatingNo
ColorBlack
Additional FeatureOn/Off Rocker Switch
Agency ApprovalsUL, CUL, CSA, TAA


Report a problem
Suggest a product
Jameco Register
;