Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 1596 LCD Graphical Displays

  • 5.0 40-Pin TFT Display - 800X480 with Touchscreen
  • Jameco Part no.: 2505967
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 1596
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8524.91.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
326 326
Adafruit Industries
$22.55
1947 1947
Adafruit Industries
$43.95
SUR320240G028A SUR320240G028A
Jameco ValuePro
$25.95
KMR-1.8 KMR-1.8
Hiletgo
$8.00
WG12864D-STBLWHTC06 WG12864D-STBLWHTC06
Wincom Tech
$14.00
WPI438 WPI438
Velleman
$12.95

$37.25 ea

78 ship on Sep. 29


# of units Price
1+ $37.25
10+ $35.35
50+ $31.65

Request Larger Quantity Quote

5.0" 40-pin TFT Display - 800x480 with Touchscreen

Features

This 5.0" TFT screen has lots of pixels, 800x480 to be exact, an LED backlight and a resistive touchscreen overlay. Its great for when you need a lot of space for graphics or a user interface. These screens are commonly seen in consumer electronics, such as miniature TV's, GPS's, handheld games car displays, etc. A 40-pin connector has 8 red, 8 green, and 8 blue parallel pins, for 24 bit color capability.

This version has a 4-wire resistive touchscreen attached It's exactly the same TFT display as PID 1680 but with a resistive touch panel so it is a little more expensive.

This is a "raw pixel-dot-clock" display and does not have an SPI/parallel type controller or any kind of RAM. The display is supposed to be constantly refreshed, at 60Hz, with a pixel clock, V sync, H sync, etc. There are some high end processors such as that used in the BeagleBone that can natively support such RGB TTL displays. However, it is extremely rare for a small microcontroller to support it, as you need dedicated hardware or a very fast processor such as an FPGA. Not only that, but the backlight requires a constant-current mode boost converter that can go as high as 24V instead of our other small displays that can run the backlight off of 5V

For that reason, we are carrying it only as a companion to the Adafruit RA8875 driver board in the store, which is a chip that can handle the huge video RAM and timing requirements, all in the background. That's the best way to interface this display to just about any microcontroller (including Arduino & friends) If you are an advanced electronics enthusiast you can try wiring this directly to your processor, but it we don't have any support or tutorials for that purpose.

5.0" 40-pin TFT Display - 800x480 with Touchscreen (14:20)



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;