Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 16-02-0097 Crimp Connectors

  • SL 70058 Contact Socket Tin 24-30 AWG Crimp
  • Jameco Part no.: 2332351
  • Manufacturer: Molex
  • Manufacturer p/n: 16-02-0097
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
50-57-9403 50-57-9403
Molex
$0.125
16-02-0102 16-02-0102
Molex
$0.069
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19

$0.0999 ea

17,687 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
750+ $0.0999
3700+ $0.0944
7400+ $0.0905
14800+ $0.0855

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 750

SL 70058 Contact Socket Tin 24-30 AWG Crimp

Specifications

  • Series: SL 70058
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 24-30AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)
  • Base Number: 001602


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesSL 70058
GenderSocket
Wire Gauge (AWG)24-30
Contact PlatingGold
Contact MaterialPhosphor Bronze
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;