Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 16-02-0102 Crimp Connectors

  • SL 70058 Contact Socket Tin 22-24 AWG Crimp
  • Jameco Part no.: 2332359
  • Manufacturer: Molex
  • Manufacturer p/n: 16-02-0102
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
50-57-9403 50-57-9403
Molex
$0.125
16-02-0097 16-02-0097
Molex
$0.0999
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19

$0.069 ea

11,030 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
2000+ $0.069
6000+ $0.0648
11000+ $0.0617

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

SL 70058 Contact Socket Tin 22-24 AWG Crimp

Specifications

  • Series: SL 70058
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-24 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Tin
  • Contact Finish Thickness: 150 µin (3.81 µm)
  • Base Number: 001602


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesSL 70058
GenderSocket
Wire Gauge (AWG)22-24
Contact PlatingTin
Contact MaterialPhosphor Bronze
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;