Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-11812 Cable Sleeving

  • HelaGuard Non-Metallic Conduit, Double Slit, Std Wt, 1.25" Dia, Nylon PA6, Black, 82 ft/Std. Reel
  • Jameco Part no.: 2811591
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-11812
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$449.58 ea

8 Weeks Lead Time


# of units Price
1+ $449.58
5+ $425.27

Request Larger Quantity Quote

HelaGuard Non-Metallic Conduit Double Slit Std Wt 1.25" Dia Nylon PA6 Black 82 ft/Std. Reel

Features

  • Double slit opening offers easy access during installation and maintenance.
  • Material is easy to use and cut; reduces installation time and labor costs.
  • Flexible, abrasion resistant and durable for a variety of applications.
  • Good impact strength; recovers quickly if crushed.
  • UV resistant; suitable for use in outdoor applications.
  • Offered in fine or course corrugated pitch.
  • Product Type: Non-Metallic Conduit

Technical Specifications

  • Material: Polyamide 6 (PA6)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electronics Industry; Solar Energy Sector
  • Inner Diameter ID (Imperial): 1.26"
  • Inner Diameter ID (metric): 32 mm
  • Inside Bend Radius (Imperial): 7.88"
  • Inside Bend Radius (Metric): 200 mm
  • Length L (Imperial): 82.0 ft
  • Length L (Metric): 25 m
  • Nominal Diameter (Imperial): 1.25"
  • Nominal Diameter (Metric): 42 mm
  • Outside Diameter OD (imperial): 1.68"
  • Outside Diameter OD (metric): 42.5 mm
  • Pitch Type: C (Coarse)
  • Self extinguishing (Yes/No): Yes
  • Trade Size: 1-1/4"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: EN IEC 61386
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306369783

Overview

A standard-weight corrugated conduit with two slit openings that eases installation and maintenance of wire and cable bundles. The interlocking construction is excellent for retrofitting projects. PA6 material is highly resistant to solvents and oils, and offers UV and abrasion resistance.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length82.02 ft., 25 m
Outer Diameter1.673 in., 42.50 mm
Product TypeSlit Wrap Slit Harness
Manufacturer SeriesHelaGuard HGDC
MaterialPolyamide (PA6), Nylon 6, Halogen Free
Minimum Operating Temperature-40°C
Maximum Operating Temperature120°C
Additional FeaturesDouble Slit, Self Extinguishing, Resistant to Dust/Impact/Solvents/UV/Weather/Oil/Water/Abrasion
UL Flammability CodeUL94 V-2
PackageBulk


Report a problem
Suggest a product
Jameco Register
;