Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 169-23010 Cable Sleeving

  • Non-Metallic Tubing, 10mm Dia, PTFE, Black, 164 ft per Package
  • Jameco Part no.: 2812855
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 169-23010
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$21.64 ea

2 Weeks Lead Time


# of units Price
100+ $21.64
500+ $20.54

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Non-Metallic Tubing 10mm Dia PTFE Black 164 ft per Package

Features

  • Excellent resistance to almost all chemicals.
  • Protects cables from extreme temperatures, fire, moisture, corrosion, vibration and abrasion.
  • Combination of high tensile strength and fatigue life make it resistant to wear.
  • Superior dielectric strength and anti-adhesive properties.
  • Product Type: Convoluted Tubing

Technical Specifications

  • Material: Polytetrafluoroethylene (PTFE)
  • Operating Temperature: -85°F to +500°F (-65°C to +260°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Diameter D (Imperial): 0.45"
  • Diameter D (Metric): 11.4 mm
  • Diameter D2 (Imperial): 0.30"
  • Diameter D2 (Metric): 7.6 mm
  • Focused Markets and Industries: Aerospace Industry; Defense Industry
  • Inner Diameter ID (Imperial): 0.38"
  • Inner Diameter ID (metric): 9.65 mm
  • Inside Bend Radius (Imperial): 1.38"
  • Inside Bend Radius (Metric): 35 mm
  • Length L (Imperial): 164.0 ft
  • Length L (Metric): 50.0 m
  • Nominal Diameter (Imperial): 0.375"
  • Nominal Diameter (Metric): 9.65 mm
  • Outside Diameter D2 (imperial): 0.526"
  • Outside Diameter D2 (metric): 13.36 mm
  • Outside Diameter OD (imperial): 0.526"
  • Outside Diameter OD (metric): 13.36 mm
  • Pitch (imperial): 0.142"
  • Pitch (metric): 3.6 mm
  • Reel Length (imperial): 164.0 ft
  • Reel Length (metric): 50 m
  • Variant: Unslit
  • CE Certified: No
  • CSA Certified: No
  • Flammability: FAR 25
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306443810

Overview

HellermannTyton’s Polytetrafluoroethylene Convoluted Tubing provides an efficient method of routing and protecting wire harness assemblies while reducing the chance of installation damage. It also protects valuable hoses and cables. It is used in industries with demanding environments including aviation, aerospace, chemical, pharmaceutical, ship building, food processing and electrical.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length164 ft., 50 m
Inner Diameter0.380 in., 9.65 mm
Outer Diameter0.526 in., 13.36 mm
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
Manufacturer SeriesCTT
MaterialPolytetrafluoroethylene (PTFE)
Minimum Operating Temperature-65°C
Maximum Operating Temperature260°C
UL Flammability CodeCorrosion Resistant
PackageBulk


Report a problem
Suggest a product
Jameco Register
;