Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 169-60019 Cable Sleeving

  • Convoluted Tubing, Slit, 0.5" Dia, PA6, Black with Gray Stripe, 100 ft per Package
  • Jameco Part no.: 2812927
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 169-60019
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$91.90 ea

2 Weeks Lead Time


# of units Price
4+ $91.90
20+ $86.93

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Convoluted Tubing Slit 0.5" Dia PA6 Black with Gray Stripe 100 ft per Package

Features

  • Durable tubing provides protection of wire harness from friction, vibration, fraying and puncture.
  • Tubing protects cables and wires against automotive fluids and vibration wear.
  • Weather resistant material provides protection against water, snow, ice, and the effects of heat or cold.
  • Nylon material is formulated to withstand high temperatures.
  • Lateral slit allows fast and easy insertion of wires.
  • Product Type: Convoluted Tubing

Technical Specifications

  • Material: Polyamide 6 (PA6)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Black with Gray Stripe (BKSTGY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Diameter D (Imperial): 0.70"
  • Diameter D (Metric): 17.78 mm
  • Diameter D2 (Imperial): 0.516"
  • Diameter D2 (Metric): 13.11 mm
  • Inner Diameter ID (Imperial): 0.516"
  • Inner Diameter ID (metric): 13.11 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.5 m
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.70 mm
  • Outside Diameter D2 (imperial): 0.70"
  • Outside Diameter D2 (metric): 17.78 mm
  • Outside Diameter OD (imperial): 0.70"
  • Outside Diameter OD (metric): 17.78 mm
  • Trade Size: 1/2"
  • Variant: Slit
  • Wall Thickness WT (Imperial): 0.005"
  • Wall Thickness WT (Metric): 0.127 mm
  • Width W (Imperial): 0.127"
  • Width W (Metric): 3.23 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306274353

Overview

Convoluted tubing provides an efficient method of routing and protecting wire harness assemblies, while reducing the chance of installation damage. It also can serve to protect valuable wiring circuits. HellermannTyton’s convoluted tubing offers excellent protection against automotive fluids, vibration wear, water, snow, ice, and the effects of heat or cold on cables and wires. Available in standard, bulk, and dispenser box packaging. Material is slit.



Report a problem
Suggest a product
Specification Value
ColorBlack, Gray
Length100 ft., 30.48 m
Inner Diameter0.516 in., 13.11 mm
Outer Diameter0.664 in., 16.87 mm
Product TypeSlit Wrap Slit Harness
Manufacturer SeriesCTN
MaterialPolyamide (PA6), Nylon 6
Thickness0.005 in., 0.13 mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature149°C
Additional FeaturesDispenser Box Supplied, Resistant to Vibration / Weather / Fluid / Water / Fray / Puncture
UL Flammability CodeUL94 HB
PackageBag


Report a problem
Suggest a product
Jameco Register
;