Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03017 Cable Sleeving

  • Braided Sleeving, Expandable, Fray Resistant, Flame Retardant, 0.5" Dia, PET, Black, 100 ft/reel
  • Jameco Part no.: 2813535
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03017
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$79.54 ea

2 Weeks Lead Time


# of units Price
4+ $79.54
20+ $75.24

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Braided Sleeving Expandable Fray Resistant Flame Retardant 0.5" Dia PET Black 100 ft/reel

Features

  • Provides fuller coverage and a medium-to-high abrasion resistance.
  • Expands for ease of installation in either the shop or the field.
  • Increased braid density coverage provides higher level of abrasion resistance without losing flexibility.
  • Contains white tracer thread for simple identification of flame retardancy.
  • Treated yarns extinguish quickly and reduces potential flame spread to surrounding components.
  • Cuts with ordinary scissors without fraying ends.
  • Product Type: Braided Sleeving - Flame Retardant

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 0.75"
  • Bundle Diameter Max. (Metric): 19.1 mm
  • Bundle Diameter Min. (Imperial): 0.25"
  • Bundle Diameter Min. (Metric): 6.4 mm
  • Diameter D (Imperial): 0.50"
  • Diameter D (Metric): 12.7 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.7 mm
  • Recommended Cutting Tools USA: Scissors
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.5 m
  • Trade Size: 1/2"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL VW-1; Mil-202
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306330608

Overview

This protective sleeving is self-extinguishing and can be cut with sharp scissors instead of a hot knife for fray-resistant ends. Readily used in the automotive, audiovisual, industrial, wire, cable and computer industries where flame retardancy is required to reduce the likelihood of ignition and/or reduce the rate of flame spread. It is suited for situations where access to a hot knife is either impractical or impossible.



Report a problem
Suggest a product
Specification Value
ColorBlack, White
Length100 ft., 30.48 m
Inner Diameter0.750 in., 19.05 mm
Outer Diameter0.540 in., 13.72 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSSCFR
MaterialPolyethylene Terephthalate (PET), Halogen Free
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesClean Cut, Self Extinguishing, Abrasion Resistant, Fray Resistant, Flame Retardant
UL Flammability CodeUL VW-1
PackageSpool


Report a problem
Suggest a product
Jameco Register
;