Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03028 Cable Sleeving

  • Braided Sleeving, Expandable, 0.75" Dia, PA66 Monofilament, Black, 75 ft/reel
  • Jameco Part no.: 2813607
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03028
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$78.22 ea

8 Weeks Lead Time


# of units Price
4+ $78.22
20+ $73.99

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Braided Sleeving Expandable 0.75" Dia PA66 Monofilament Black 75 ft/reel

Features

  • Resists fuels, salts and solvents, gasoline, and other common contaminants.
  • Nylon monofilament construction weave offers a tight, 12 mil braid that provides full coverage but will not rot or retain moisture.
  • Material performs well in wet applications and where abiding substrate has a smooth surface.
  • Expands up to 150% of flat diameter for easy installation.
  • Product Type: Braided Sleeving - Specialty

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -49°F to +302°F (-45°C to +150°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Abrasion Resistance: High
  • Bundle Diameter Max. (Imperial): 1.25"
  • Bundle Diameter Max. (Metric): 31.8 mm
  • Bundle Diameter Min. (Imperial): 0.5"
  • Bundle Diameter Min. (Metric): 12.7 mm
  • Diameter D (Imperial): 0.75"
  • Diameter D (Metric): 19.1 mm
  • Length L (Imperial): 75.0 ft
  • Length L (Metric): 22.9 m
  • Melting Point: +491 °F (+255 °C)
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 19.1 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 75.0 ft
  • Reel Length (metric): 22.9 m
  • Trade Size: 3/4"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2; FMVSS 302
  • Flammable (Yes/No): No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306330394

Overview

A pliable yet durable nylon sleeve that protects against cuts, abrasion and excessive wear caused by repetitive motion. Used on hoses, pipes, wiring harnesses and cables installed in cars, trucks, military vehicles, trains and industrial equipment. Protects delicate wiring in engine compartments and near exhaust systems or used to organize wires and breakouts in electrical harnesses.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length75 ft., 22.86 m
Inner Diameter1.250 in., 31.75 mm
Outer Diameter0.810 in., 20.57 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSPA66
MaterialPolyamide (PA66), Nylon 6/6, Halogen Free
Minimum Operating Temperature-45°C
Maximum Operating Temperature150°C
Additional FeaturesSalt Resistant, Solvent Resistant, Fuel Resistant, Gasoline Resistant, Abrasion and Cut Resistant
UL Flammability CodeNon Flammable
PackageSpool


Report a problem
Suggest a product
Jameco Register
;