Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03042 Cable Sleeving

  • Braided Sleeving, Expandable, 0.5" Dia, PET, Black, 500 ft/bulk reel
  • Jameco Part no.: 2813711
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03042
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$184.91 ea

2 Weeks Lead Time


# of units Price
2+ $184.91
10+ $174.92

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Braided Sleeving Expandable 0.5" Dia PET Black 500 ft/bulk reel

Features

  • Weave construction adjusts to twisting and flexing without creating wrinkles or bends.
  • Durable construction offers excellent abrasion and cut-through resistance as well as inertness to most chemicals and fungus.
  • Color options available to provide easy visual and safety identification of critical wiring components.
  • Expands to 150% of nominal diameter for fast, easy installation.
  • Product Type: Braided Sleeving - General Purpose

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 0.75"
  • Bundle Diameter Max. (Metric): 19.1 mm
  • Bundle Diameter Min. (Imperial): 0.25"
  • Bundle Diameter Min. (Metric): 6.4 mm
  • Diameter D (Imperial): 0.50"
  • Diameter D (Metric): 12.7 mm
  • Length L (Imperial): 500.0 ft
  • Length L (Metric): 152.4 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.7 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 500.0 ft
  • Reel Length (metric): 152.4 m
  • Trade Size: 1/2"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0; FMVSS 302; FAR 25
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306332664

Overview

Designed to adjust and expand to irregular shapes, this general purpose sleeving is lightweight and offers a high tensile strength while still maintaining flexibility. This sleeving is an excellent choice for protecting wire and cable bundles from abrasion, chafing and heat degradation. Commonly used in electrial and industrial wire harnessing application where economy and durability are required for the protection of wires, cables, tubing, bundles and pneumatic hoses.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length500 ft., 152.40 m
Inner Diameter0.750 in., 19.05 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSP
MaterialPolyethylene Terephthalate (PET), Halogen Free
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesChemical Resistant, Fungus Resistant, Abrasion and Cut Resistant
UL Flammability CodeUL94 V-0
PackageSpool


Report a problem
Suggest a product
Jameco Register
;