Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03052 Cable Sleeving

  • Braided Sleeving, Resin Coated Fiberglass, 0.75" Dia, GF, Black, 200 ft/bulk reel
  • Jameco Part no.: 2813759
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03052
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$955.06 ea

8 Weeks Lead Time


# of units Price
1+ $955.06
5+ $904.80

Request Larger Quantity Quote

Braided Sleeving Resin Coated Fiberglass 0.75" Dia GF Black 200 ft/bulk reel

Features

  • An exceptionally tough sleeving material which provides thermal protection up to 1,200°F.
  • Sturdy construction maintains its tight structure under extreme shaking, scraping, pressure and varying temperature conditions.
  • Cuts easily with ordinary scissors for easy application.
  • UL VW-1 flammability rating for use in conditions requiring a very high degree of flame resistance.
  • Product Type: Braided Sleeving - High Temperature

Technical Specifications

  • Material: Glass Fiber (GF)
  • Operating Temperature: -94°F to +1202°F (-70°C to +650°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Very high
  • Bundle Diameter Max. (Imperial): 1.13"
  • Bundle Diameter Max. (Metric): 28.6 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 0.75"
  • Diameter D (Metric): 19.1 mm
  • Length L (Imperial): 200.0 ft
  • Length L (Metric): 61.0 m
  • Melting Point: +2048 °F (1120 °C)
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 19.1 mm
  • Recommended Cutting Tools USA: Scissors
  • Reel Length (imperial): 200.0 ft
  • Reel Length (metric): 61.0 m
  • Trade Size: 3/4"
  • Wall Thickness WT (Imperial): 0.046"
  • Wall Thickness WT (Metric): 1.17 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL VW-1
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E329694 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306332606

Overview

An extremely high-temperature resistant sleeving designed to protect wires and cables subjected to continuous temperature variations, vibration, abrasion, and mechanical stress. Perfect for engine manifolds and exhaust systems or any application where fire and exceeding temperatures create a hazard to workforce and equipment.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length200 ft., 60.96 m
Inner Diameter1.125 in., 28.58 mm
Outer Diameter0.750 in., 19.05 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSHTFG
MaterialFiberglass, Resin Coated, Halogen Free
Thickness0.046 in., 1.17 mm
Minimum Operating Temperature-70°C
Maximum Operating Temperature650°C
Additional FeaturesClean Cut, Vibration Resistant, Abrasion Resistant, Flame Retardant, Heat Resistant
UL Flammability CodeUL VW-1
PackageSpool


Report a problem
Suggest a product
Jameco Register
;