Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03062 Cable Sleeving

  • Braided Sleeving, Aluminum Laminated Fiberglass, 0.5" Dia, AL/GF, Silver, 100 ft/reel
  • Jameco Part no.: 2813807
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03062
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$247.19 ea

8 Weeks Lead Time


# of units Price
2+ $247.19
10+ $234.18

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Braided Sleeving Aluminum Laminated Fiberglass 0.5" Dia AL/GF Silver 100 ft/reel

Features

  • A layer of aluminum provides protection from chemicals, scraping, cuts and abrasion.
  • Additional layer also provides insulation barrier for vulnerable wires and cables within high temperature environments.
  • Cuts with ordinary scissors for fast, easy application.
  • Product Type: Braided Sleeving - High Temperature

Technical Specifications

  • Material: Aluminum (AL);Glass Fiber (GF)
  • Operating Temperature: -76°F to +491°F (-60°C to +255°C)
  • Color: Silver (SR)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.44"
  • Bundle Diameter Max. (Metric): 11.1 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 0.50"
  • Diameter D (Metric): 12.7 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Melting Point: +2048 °F (1120 °C)
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.7 mm
  • Recommended Cutting Tools USA: Scissors
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.5 m
  • Trade Size: 1/2"
  • Wall Thickness WT (Imperial): 0.025"
  • Wall Thickness WT (Metric): 0.64 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammable (Yes/No): No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306332503

Overview

High Temperature Aluminum Laminated Fiberglass Sleeving is a tubular shaped product that combines the protection of bonded aluminum and fiberglass into a single solution that is able to reflect radiant heat away from the sensitive contents inside the tube.



Report a problem
Suggest a product
Specification Value
ColorSilver
Length100 ft., 30.48 m
Inner Diameter0.437 in., 11.10 mm
Outer Diameter0.500 in., 12.70 mm
Product TypeSleeving, Insulated Convoluted - Braided
Manufacturer SeriesBSHTTST
MaterialFiberglass, Aluminized, Halogen Free
Thickness0.025 in., 0.64 mm
Minimum Operating Temperature-60°C
Maximum Operating Temperature255°C
Additional FeaturesChemical Resistant, Clean Cut, Solvent Resistant
UL Flammability CodeUV Resistant
PackageSpool


Report a problem
Suggest a product
Jameco Register
;