Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03076 Cable Sleeving

  • Braided Sleeving, Expandable, 0.25" Dia, PET, Orange, 1000 ft/bulk reel
  • Jameco Part no.: 2813903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03076
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$184.91 ea

8 Weeks Lead Time


# of units Price
2+ $184.91
10+ $174.92

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Braided Sleeving Expandable 0.25" Dia PET Orange 1000 ft/bulk reel

Features

  • Provides easy visual and safety identification of critical wiring components.
  • Offers high tensile strength while maintaining extreme flexibility.
  • Expands up to 150% of flat diameter for easy installation.
  • Does not trap heat and humidity.
  • Installs quickly and accommodates expansions and varying cable assembly shapes, reducing installation costs.
  • Product Type: Braided Sleeving - General Purpose

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Orange (OG), High Voltage (HV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 0.44"
  • Bundle Diameter Max. (Metric): 11.1 mm
  • Bundle Diameter Min. (Imperial): 0.13"
  • Bundle Diameter Min. (Metric): 3.2 mm
  • Diameter D (Imperial): 0.25"
  • Diameter D (Metric): 6.4 mm
  • Length L (Imperial): 1000.0 ft
  • Length L (Metric): 304.8 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.25"
  • Nominal Diameter (Metric): 6.4 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 1000.0 ft
  • Reel Length (metric): 304.8 m
  • Trade Size: 1/4"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0; FMVSS 302; FAR 25
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306335429

Overview

Orange PET braided sleeving is an extremely flexible, general purpose option for bundling and protecting wires and cables in abrasive type applications. Its color makes it ideal for systematic color coding of complex wiring installations. Commonly used to shield cable harnesses in battery powered vehicles, such as hybrid cars, golf carts and light trucks.



Report a problem
Suggest a product
Specification Value
ColorOrange
Length1000 ft., 304.80 m
Inner Diameter0.437 in., 11.10 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSP
MaterialPolyethylene Terephthalate (PET), Halogen Free
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesChemical Resistant, Fungus Resistant, Abrasion and Cut Resistant
UL Flammability CodeUL94 V-0
PackageSpool


Report a problem
Suggest a product
Jameco Register
;