Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03093 Cable Sleeving

  • Braided Sleeving, Expandable, Flame Retardant, 1" Dia, PET, Black, 250 ft/bulk reel
  • Jameco Part no.: 2814031
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03093
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$189.54 ea

8 Weeks Lead Time


# of units Price
2+ $189.54
10+ $179.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Braided Sleeving Expandable Flame Retardant 1" Dia PET Black 250 ft/bulk reel

Features

  • Treated polyester material contains a combustion inhibitor for use in applications where flame retardancy is required.
  • Braided design allows sleeving to expand by 150% to accommodate variations in wire bundle and eases installation.
  • Product Type: Braided Sleeving - Flame Retardant

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 1.63"
  • Bundle Diameter Max. (Metric): 41.3 mm
  • Bundle Diameter Min. (Imperial): 0.63"
  • Bundle Diameter Min. (Metric): 15.9 mm
  • Diameter D (Imperial): 1.0"
  • Diameter D (Metric): 25.4 mm
  • Length L (Imperial): 250.0 ft
  • Length L (Metric): 76.2 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 1"
  • Nominal Diameter (Metric): 25.4 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 250.0 ft
  • Reel Length (metric): 76.2 m
  • Trade Size: 1"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 224 VW-1; Mil-202; FAR 25; FMVSS 302
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306336921

Overview

A flame retardant woven (threaded) polyester sleeving that is resistant to cuts and abrasion, and contains a combustion inhibitor allowing it to achieve a UL and CSA flame resistance rating of VW-1. Contains white tracer thread for easy identification. This fire extinguishing braided sleeving is ideal for electronic and high tech applications because of its lightweight and durable qualities.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length250 ft., 76.20 m
Inner Diameter1.630 in., 41.40 mm
Outer Diameter1.050 in., 26.67 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSPFR
MaterialPolyethylene Terephthalate (PET), Halogen Free
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesChemical Resistant, Solvent Resistant, Fluid Resistant, Gasoline Resistant, Abrasion and Cut Resistant, Flame Retardant
UL Flammability CodeUL VW-1
PackageSpool


Report a problem
Suggest a product
Jameco Register
;