Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03104 Cable Sleeving

  • Plenum Rated Expandable Braided Sleeving (Halar), 0.5" Dia, Black, 100 ft/reel
  • Jameco Part no.: 2814087
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03104
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$335.15 ea

8 Weeks Lead Time


# of units Price
1+ $335.15
5+ $317.04

Request Larger Quantity Quote

Plenum Rated Expandable Braided Sleeving (Halar) 0.5" Dia Black 100 ft/reel

Features

  • Resists gasoline and engine chemicals.
  • Exceeds requirements of FMVSS 302 as well as aviation industry requirements of FAR25.
  • Expands up to 150% for economical and expeditious installation.
  • Technically advanced monofilament material is rated as low smoke, flame resistant and can withstand exposure to Cobal 60 radiation.
  • Meets UL 2024 and NFPA 262 specifications meets requirements for use in plenum applications.
  • Product Type: Braided Sleeving - Flame Retardant

Technical Specifications

  • Material: Ethylene Chlorotrifluoroethylene (E/CTFE)
  • Operating Temperature: -103°F to +302°F (-75°C to +150°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 0.75"
  • Bundle Diameter Max. (Metric): 19.1 mm
  • Bundle Diameter Min. (Imperial): 0.25"
  • Bundle Diameter Min. (Metric): 6.4 mm
  • Diameter D (Imperial): 0.50"
  • Diameter D (Metric): 12.7 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.7 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.5 m
  • Trade Size: 1/2"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL VW-1; FAR 25
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E107055 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306338116

Overview

Halar self-extinguishing sleeving is used where flammability, high temperature endurance and low outgassing are the primary concern. This sleeving is made from strands of high temperature, flame resistant Halar monofilaments that are able to resist a wide range of corrosive chemicals and organic solvents. Its low flame spread and smoke generation properties make it the perfect option for use in technologically advanced applications, such as those in the automotive, aerospace and vital military markets.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Inner Diameter0.750 in., 19.05 mm
Outer Diameter0.556 in., 14.12 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSHLR
MaterialEthylene Chlorotrifluoroethylene (ECTFE), Plenum Rated
Minimum Operating Temperature-75°C
Maximum Operating Temperature150°C
Additional FeaturesSelf Extinguishing, Resistant to Chemical / Radiation / Solvent / UV / Gasoline / Abrasion / Flame / Heat
UL Flammability CodeUL VW-1
PackageSpool


Report a problem
Suggest a product
Jameco Register
;