Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03156 Cable Sleeving

  • Braided Sleeving, Hook & Loop, Flame Retardant, 2.0" Dia, PET, Black, 100 ft/bulk reel
  • Jameco Part no.: 2814423
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03156
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$483.15 ea

8 Weeks Lead Time


# of units Price
1+ $483.15
5+ $457.72

Request Larger Quantity Quote

Braided Sleeving Hook & Loop Flame Retardant 2.0" Dia PET Black 100 ft/bulk reel

Features

  • Flexible construction that conforms to irregular shapes and contours.
  • Hook and loop feature wraps over cable bundle allowing future access to cables.
  • Easy access saves assembly time and allows for easy splicing or insertion of additional wires.
  • Meets military specifications (Mil-202 approved.
  • ) Cuts easily with a benchmount hot knife.
  • Resists chemicals and cleaning solvents.
  • Product Type: Braided Sleeving - Flame Retardant

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 2"
  • Bundle Diameter Max. (Metric): 50.8 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 2.0"
  • Diameter D (Metric): 50.8 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 2"
  • Nominal Diameter (Metric): 50.8 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.5 m
  • Trade Size: 2"
  • Wall Thickness WT (Imperial): 0.025"
  • Wall Thickness WT (Metric): 0.635 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 224 VW-1
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E107055 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306338796

Overview

Flame retardant expandable braided sleeving with hook & loop strip for wrapping around cable assemblies. Color matched hook & loop closure provides an easy on and off installation, as well as convenient access for harness break-outs.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Outer Diameter2 in., 50.80 mm
Product TypeSelf Wrap Split Flexible Tube
Manufacturer SeriesBSHKLPFR
MaterialPolyethylene Terephthalate (PET), Halogen Free
Thickness0.025 in., 0.64 mm
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesChemical Resistant, Hook and Loop Closure Strip, Solvent Resistant, Fluid Resistant, Flame Retardant
UL Flammability CodeUL VW-1
PackageSpool


Report a problem
Suggest a product
Jameco Register
;