Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03164 Cable Sleeving

  • Nomex® High Temperature Woven Sleeving, 1.25" Dia, Green, 100 ft/bulk reel
  • Jameco Part no.: 2814487
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03164
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$1,685.40 ea

8 Weeks Lead Time


# of units Price
1+ $1,685.40
5+ $1,596.70

Request Larger Quantity Quote

Nomex® High Temperature Woven Sleeving 1.25" Dia Green 100 ft/bulk reel

Features

  • Self extinguishing material does not melt and is unaffected by most acids, and provides excellent thermal stability against direct flame.
  • Provides excellent thermal stability.
  • Meets FMVSS 302 specifications for use in automotive engineering.
  • Material cuts with ordinary scissors which reduces assembly time.
  • Product Type: Braided Sleeving - High Temperature

Technical Specifications

  • Material: Polyaramid Polymetaphenylene Isophthalamide (PMPI)
  • Operating Temperature: -320°F to +662°F (-196 °C to +350 °C)
  • Color: Green (GN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Low
  • Bundle Diameter Max. (Imperial): 1.5"
  • Bundle Diameter Max. (Metric): 38.1 mm
  • Bundle Diameter Min. (Imperial): 1"
  • Bundle Diameter Min. (Metric): 25.4 mm
  • Diameter D (Imperial): 1.25"
  • Diameter D (Metric): 31.8 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Nominal Diameter (Imperial): 1.25"
  • Nominal Diameter (Metric): 31.8 mm
  • Recommended Cutting Tools USA: Scissors
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.5 m
  • Trade Size: 1-1/4"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL VW-1
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306345015

Overview

A densely woven aramid fiber sleeving, this soft and flexible material is self extinguishing and can withstand temperatures reaching up to 662°F. Excellent for use in extremely harsh environments including those with exposure to direct flame, high temperatures, as well as Beta, Gamma and X-Ray radiation - in particular, military and aerospace wiring and harnessing applications.



Report a problem
Suggest a product
Specification Value
ColorGreen
Length100 ft., 30.48 m
Inner Diameter1.500 in., 38.10 mm
Outer Diameter1.250 in., 31.75 mm
Product TypeSleeve Expandable
Manufacturer SeriesBSNMX
MaterialPolyaramid Polymetaphenylene Isophthalamide, Halogen Free
Thickness0.016 in., 0.40 mm
Minimum Operating Temperature-196°
Maximum Operating Temperature350°C
Additional FeaturesAcid Resistant, Self Extinguishing, Environment Resistant, Flame Retardant, Heat Resistant
UL Flammability CodeUL VW-1
PackageBulk


Report a problem
Suggest a product
Jameco Register
;