Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03182 Cable Sleeving

  • Braided Sleeving, Split Wrap Woven, 1/2" Dia, PET, Black, 300 ft/bulk reel
  • Jameco Part no.: 2814551
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03182
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$422.99 ea

2 Weeks Lead Time


# of units Price
1+ $422.99
5+ $400.12

Request Larger Quantity Quote

Braided Sleeving Split Wrap Woven 1/2" Dia PET Black 300 ft/bulk reel

Features

  • Center-slit overlapping design allows quick and easy access to the wires and cables for future maintenance or inspection without disassembly.
  • Flexible material allows it to easily wrap around a variety of component shapes and sizes, making it easier to use than slit-loom tubing or spiral-wrap materials.
  • A unique weave pattern provides increased coverage and greater resistance to abrasion, dust and debris.
  • Overlapping design enhances flexibility, allowing it to shift and bend without exposing wire and cables.
  • Product Type: Braided Sleeving - Wraps

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 0.5"
  • Bundle Diameter Max. (Metric): 12.7 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 0.50"
  • Diameter D (Metric): 12.7 mm
  • Length L (Imperial): 300.0 ft
  • Length L (Metric): 91.4 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.7 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 300.0 ft
  • Reel Length (metric): 91.44 m
  • Trade Size: 1/2"
  • Wall Thickness WT (Imperial): 0.027"
  • Wall Thickness WT (Metric): 0.68 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E107055 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306359111

Overview

Split Wrap Woven Sleeving is a self-closing sleeving manufactured from a unique blend of monofilament and multifilament polyester fibers that resemble a tightly woven material. The wrap around design provides increased flexibility, better coverage and greater resistance from abrasion for wires, cables and assemblies. Can also be used to reduce noise in applications that involve movement, while protecting sensitive electronics and communication systems from dust and debris.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length300 ft., 91.44 m
Outer Diameter0.527 in., 13.39 mm
Product TypeSelf Wrap Split Flexible Tube
Manufacturer SeriesBSSWV
MaterialPolyethylene Terephthalate (PET)
Thickness0.027 in., 0.69 mm
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesDust Resistant, Noise Reduction, Abrasion Resistant
UL Flammability CodeUL VW-1
PackageBulk


Report a problem
Suggest a product
Jameco Register
;