Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03196 Cable Sleeving

  • Braided Wrap, Aluminum Laminated Fiberglass, 4' Long Stick, 1.25" Dia, AL/GF, Silver, 6/box
  • Jameco Part no.: 2814647
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03196
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$297.05 ea

8 Weeks Lead Time


# of units Price
1+ $297.05
5+ $280.99

Request Larger Quantity Quote

Braided Wrap Aluminum Laminated Fiberglass 4' Long Stick 1.25" Dia AL/GF Silver 6/box

Features

  • A layer of aluminum provides protection from chemicals, scraping, cuts and abrasion.
  • Additional layer also provides insulation barrier for vulnerable wires and cables within high temperature environments.
  • Cuts with ordinary scissors for fast, easy application.
  • Product Type: Braided Sleeving - High Temperature;Braided Sleeving - Wraps

Technical Specifications

  • Material: Glass Fiber with Aluminium Foil (GF-AL)
  • Operating Temperature: -76°F to +491°F (-60°C to +255°C)
  • Color: Silver (SR)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.2"
  • Bundle Diameter Max. (Metric): 30.5 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 1.25"
  • Diameter D (Metric): 31.75 mm
  • Length L (Imperial): 4.0 ft
  • Length L (Metric): 1.22 m
  • Melting Point: +2048 °F (1120 °C)
  • Nominal Diameter (Imperial): 1.25"
  • Nominal Diameter (Metric): 31.75 mm
  • Reel Length (imperial): 4.0 ft
  • Reel Length (metric): 1.22 m
  • Trade Size: 1-1/4"
  • Wall Thickness WT (Imperial): 0.042"
  • Wall Thickness WT (Metric): 1.06 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammable (Yes/No): No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306371007

Overview

Aluminum Laminated Fiberglass Wrap sleeving combines the protection of bonded aluminum and fiberglass into a robust solution that deflects radiant heat away from sensitive wires and cables. Wrap-around design allows for fast and easy installation and maintenance. Sold in 4-foot sticks.



Report a problem
Suggest a product
Specification Value
ColorSilver
Length4 ft., 1.22 m
Outer Diameter1.250 in., 31.75 mm
Product TypeSelf Wrap Split Flexible Tube
Manufacturer SeriesBSHTTSW
MaterialFiberglass, Aluminized, Halogen Free
Thickness0.042 in., 1.07 mm
Minimum Operating Temperature-60°C
Maximum Operating Temperature255°C
Additional FeaturesChemical Resistant, Abrasion and Cut Resistant, Heat Resistant
UL Flammability CodeNon Flammable
PackageBulk


Report a problem
Suggest a product
Jameco Register
;