Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03234 Cable Sleeving

  • Braided Sleeving, Woven Convoluted Wrap, 5/8" Dia, PET, Orange, 100.0 ft/reel
  • Jameco Part no.: 2814855
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03234
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$140.10 ea

8 Weeks Lead Time


# of units Price
3+ $140.10
15+ $132.53

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Braided Sleeving Woven Convoluted Wrap 5/8" Dia PET Orange 100.0 ft/reel

Features

  • Self-wrapping feature allows easy installation and future access to wire and cables.
  • Unique blend and construction using monofilament and mutifilament strands provide flexibility, high coverage and abrasion resistance.
  • Extra overlapping design keeps wires contained even in tight bend conditions.
  • Product Type: Braided Sleeving - Wraps

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +302°F (-70°C to +150°C)
  • Color: Orange (OG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.63"
  • Bundle Diameter Max. (Metric): 16.1 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.5 mm
  • Diameter D (Imperial): 0.625"
  • Diameter D (Metric): 16.0 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.5 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.630"
  • Nominal Diameter (Metric): 16.0 mm
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.5 m
  • Size (imperial): 5/8"
  • Wall Thickness WT (Imperial): 0.027"
  • Wall Thickness WT (Metric): 0.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: FMVSS 302; UL 94 V-0
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306475552

Overview

Split Wrap Woven Sleeving is a self-closing sleeving manufactured from a unique blend of monofilament and multifilament polyester fibers that resemble a tightly woven material. The wrap around design provides increased flexibility, better coverage and greater resistance from abrasion for wires, cables and assemblies. Can also be used to reduce noise in applications that involve movement, while protecting sensitive electronics and communication systems from dust and debris.



Report a problem
Suggest a product
Specification Value
ColorOrange
Length100 ft., 30.48 m
Inner Diameter0.630 in., 16 mm
Product TypeSelf Wrap Split Flexible Tube
Manufacturer SeriesBSPW
MaterialPolyester (PES)
Thickness0.027 in., 0.69 mm
Minimum Operating Temperature-70°C
Maximum Operating Temperature150°C
Additional FeaturesAbrasion Resistant
PackageSpool


Report a problem
Suggest a product
Jameco Register
;