Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-20600 Cable Sleeving

  • Helagaine Braided Sleeving, 6 mm Dia, PA66,GY, 328ft/Reel
  • Jameco Part no.: 2814903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-20600
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$220.84 ea

2 Weeks Lead Time


# of units Price
2+ $220.84
10+ $208.91

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Helagaine Braided Sleeving 6 mm Dia PA66,GY 328ft/Reel

Features

  • Nylon monofilament construction weave offers a tight braid that provides full coverage but will not rot or retain moisture.
  • Material performs well in wet applications and where abiding substrate has a smooth surface.
  • Product Type: Braided Sleeving - Specialty

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -76°F to +302°F (-60°C to +150°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: High
  • Bundle Diameter Max. (Imperial): 0.31"
  • Bundle Diameter Max. (Metric): 8 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4 mm
  • Diameter D (Imperial): 0.24"
  • Diameter D (Metric): 6.1 mm
  • Focused Markets and Industries: Automotive Industry; Electronics Industry
  • Length L (Imperial): 328.0 ft
  • Length L (Metric): 100.0 m
  • Melting Point: +491 °F (+255 °C)
  • Nominal Diameter (Imperial): 0.25"
  • Nominal Diameter (Metric): 6 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 328.0 ft
  • Reel Length (metric): 100.0 m
  • Trade Size: 1/4"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2; FMVSS 302
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306299080

Overview

Helagaine Nylon Polyamide Expandable Braided Sleeving is a pliable yet durable sleeve that protects against cuts, abrasion and excessive wear caused by repetitive motion.



Report a problem
Suggest a product
Specification Value
ColorGray
Length328 ft., 100 m
Inner Diameter0.315 in., 8 mm
Outer Diameter0.236 in., 6 mm
Product TypeSleeve Expandable
Manufacturer SeriesHelagaine HEGPA66
MaterialPolyamide (PA66), Nylon 6/6, Halogen Free
Minimum Operating Temperature-60°C
Maximum Operating Temperature150°C
Additional FeaturesHeat Stabilized, Resistant to Salt / Solvent / Fluid / Gasoline / Moisture / Abrasion and Cut
UL Flammability CodeUL94 V-2
PackageBulk


Report a problem
Suggest a product
Jameco Register
;