Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-80250 Cable Sleeving

  • Helagaine Braided Sleeving, Dispenser Pack, 1/2" Dia, 3:1 Shrink Ratio, PET, BK, 32.8ft/Reel
  • Jameco Part no.: 2814975
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-80250
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$46.88 ea

8 Weeks Lead Time


# of units Price
7+ $46.88
35+ $44.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 7

Helagaine Braided Sleeving Dispenser Pack 1/2" Dia 3:1 Shrink Ratio PET BK 32.8ft/Reel

Features

  • Dispenser carton protects sleeving from dirt and keeps it from unraveling.
  • High 3:1 expansion ratio allows for wide range of bundle sizes.
  • Product Type: Braided Sleeving - General Purpose

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -58°F to +302°F (-50°C to +150°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 1.18"
  • Bundle Diameter Max. (Metric): 30 mm
  • Bundle Diameter Min. (Imperial): 0.39"
  • Bundle Diameter Min. (Metric): 10 mm
  • Diameter D (Imperial): 0.98"
  • Diameter D (Metric): 25 mm
  • Focused Markets and Industries: Electronics Industry; Electrical Installation
  • Length L (Imperial): 32.8 ft
  • Length L (Metric): 10.0 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 1"
  • Nominal Diameter (Metric): 25 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 32.8 ft
  • Reel Length (metric): 10.0 m
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306316626

Overview

Helagaine dispenser packs designed for convenience and easy dispensing during in field-service applications.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length32.81 ft., 10 m
Inner Diameter1.181 in., 30 mm
Product TypeSleeve Expandable
Manufacturer SeriesHelagaine
MaterialPolyethylene Terephthalate (PET), Halogen Free
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
Additional FeaturesDispenser Box Supplied
PackageSpool


Report a problem
Suggest a product
Jameco Register
;