Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 173-03000 Cable Sleeving

  • Electromagnetic Protection Braided Sleeving, 30 mm Dia, PET/SNCU, Orange, 164ft/Reel
  • Jameco Part no.: 2814999
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 173-03000
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$1,413.15 ea

2 Weeks Lead Time


# of units Price
1+ $1,413.15
5+ $1,338.77

Request Larger Quantity Quote

Electromagnetic Protection Braided Sleeving 30 mm Dia PET/SNCU Orange 164ft/Reel

Features

  • Excellent electromagnetic protection.
  • Extremely flexible, expandable and easy to apply.
  • No kinks or ruptures even when bent at sharp angles.
  • Special copper alloy for enhanced protection against salt spray.
  • Particularly suitable for applications with restricted space or requiring movement.
  • Product Type: Braided Sleeving - General Purpose

Technical Specifications

  • Material: Polyester (PET);Tin-plated copper (SNCU)
  • Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color: Silver (SR); Orange (OG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35 mm
  • Bundle Diameter Min. (Imperial): 0.98"
  • Bundle Diameter Min. (Metric): 25 mm
  • Diameter D (Imperial): 1.2"
  • Diameter D (Metric): 30 mm
  • Focused Markets and Industries: Automotive Industry
  • Nominal Diameter (Imperial): 1.2"
  • Nominal Diameter (Metric): 30 mm
  • Reel Length (imperial): 164.0 ft
  • Reel Length (metric): 50 m
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2; FMVSS 302
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306475620

Overview

Special braided sleeving protects sensitive electronics from electromagnetic interference in hybrid and electric powered vehicles. It won’t rupture or kink, even when flexed at sharp angles. The sleeving has a 3:1 expansion ratio.



Report a problem
Suggest a product
Specification Value
ColorOrange, Silver
Length164 ft., 50 m
Inner Diameter1.400 in., 35.56 mm
Product TypeSleeve Expandable
Manufacturer SeriesHelagaine HEGEMIP
MaterialPolyethylene Terephthalate (PET) and Copper Tin Plated, Halogen Free
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
Additional FeaturesEMI Resistant, Shielded, Salt Water Resistant, Abrasion Resistant
UL Flammability CodeUL94 V-2
PackageBulk


Report a problem
Suggest a product
Jameco Register
;