| Specification | Value |
| Power Rating | 100.8 VA |
| Primary Voltage | 115 VAC |
| Primary Frequency | 50/60 Hz |
| Secondary Voltage | 36 V CT (18-0-18) VAC |
| Secondary Current | 2.8 A |
| Mounting Style | Chassis |
| Agency Approvals | UL Listed #E207860 Type 3AH, CSA Certified |
| Insulation Class | Class B (130 °C) |
The Hammond Manufacturing 187F36 is a chassis-mount low-voltage power transformer in the 187 Series, rated at 100.8 VA with a 115 VAC single primary and a 36 V center-tapped secondary delivering up to 2.8 A. Designed for 50/60 Hz operation, it features split-bobbin construction and combination solder or quick-connect terminals to support flexible assembly configurations. Agency approvals listed by Hammond include UL Listed #E207860 Type 3AH and CSA Certified, and the transformer is also listed as RoHS Compliant, REACH Compliant, and USMCA Compliant.
| Specification | Value |
| Product Type | Low Voltage Transformer |
| Manufacturer Series | 187 |
| Part Number | 187F36 |
| Power Rating | 100.8 VA |
| Primary Voltage | 115 VAC |
| Primary Frequency | 50/60 Hz |
| Secondary Voltage | 36 V CT VAC |
| Secondary Current | 2.8 A |
| Mounting Style | Chassis |
| Terminal Type | Combination solder or quick-connect tabs |
| Construction | Split-bobbin |
| Insulation Class | Class B (130 °C); temperature rise not exceeding Class A |
| Hi-Pot Test Voltage | 2 kV RMS |
| Agency Approvals | UL Listed #E207860 Type 3AH; CSA Certified |
| RoHS Compliant | Yes |
| REACH Compliant | Yes |
| USMCA Compliant | Yes |
| ECCN | EAR99 |
| HTS Code | 8504.31.4065 |
| UPC | 623980761459 |
The 187F36 provides a 36 V center-tapped (CT) secondary winding rated at 2.8 A. The center tap allows the winding to be used as a dual 18 V supply or as a full-wave rectifier source in a standard center-tap rectifier circuit.
The 187F36 is designed for a 115 VAC single primary and operates on both 50 Hz and 60 Hz line frequencies, within the manufacturer's stated limits.
Agency approvals listed by Hammond Manufacturing include UL Listed #E207860 Type 3AH and CSA Certified. The transformer is also listed as RoHS Compliant and REACH Compliant.
The 187 Series uses combination solder or quick-connect tabs, providing flexibility for different wiring and assembly methods.
The 187F36 is designed for chassis mounting, allowing it to be secured directly to a panel or enclosure. Verify that your enclosure dimensions and mounting hole pattern are compatible with the transformer's footprint before installation.
The 187F36 is a chassis-mount transformer. Confirm that your enclosure's available panel space and mounting hole pattern match the transformer's physical dimensions before installation. Refer to the Hammond 186/187 Series datasheet for dimensional drawings.
The 187F36 is rated at 100.8 VA with a 2.8 A secondary current. Verify that your total load current does not exceed 2.8 A and that your application's VA demand stays within the 100.8 VA rating. Operating within the manufacturer's stated limits helps support reliable long-term performance.
The 187F36 carries agency approvals listed by Hammond Manufacturing as UL Listed #E207860 Type 3AH and CSA Certified, and is listed as RoHS and REACH Compliant. Whether these approvals satisfy your specific end-product compliance requirements depends on your application and jurisdiction - consult your compliance engineer and review the Hammond compliance documentation for details.
| Specification | Value |
|---|---|
| Product Type | Low Voltage Transformer |
| Manufacturer Series | 187 |
| Power Rating | 100.8 VA |
| Primary Side Voltage | 115 VAC |
| Primary Frequency | 50 Hz, 60 Hz |
| Secondary Side Voltage | 36 V CT |
| Secondary Side Current | 2.8 A |
| Mounting Style | Chassis |
| Compliance | Compliance Docs |