Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19001-0001 Terminals

  • Quick Disconnect Terminal 18-22AWG Male 24.38mm 11.43mm Zinc Chromate Loose Piece
  • Jameco Part no.: 743111
  • Manufacturer: Molex
  • Manufacturer p/n: 19001-0001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.499 ea

2,416 ship on Sep. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
150+ $0.499
750+ $0.465
3000+ $0.439

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

Quick Disconnect Terminal 18-22AWG Male 24.38mm 11.43mm Zinc Chromate Loose Piece

Specifications

  • Stud/Tab Size: 6.35mm x 0.81mm
  • Wire Gauge: 22AWG - 18AWG
  • Contact Material: Brass
  • Insulation Material: Nylon (PA)
  • Mounting Angle: Straight
  • Operating Temperature: -65°C to 105°C
  • Voltage Rating: 300V
  • Zinc Chromate Contact Plating
  • Red
  • Male
  • Insulated

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Disconnect
    Stud Size0.250" x 0.032"
    Wire Gauge (AWG)22-18
    GenderMale
    InsulationNylon
    ColorRed
    Width0.250 in.
    Length0.960 in.
    PlatingZinc
    Body MaterialBrass


    Report a problem
    Suggest a product
    Jameco Register
    ;