Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19160-0009 Solderless Terminals

Molex Rohs logo
19160-0009 Solderless
  • Single Opening Closed-End Terminal Butt Splice Crimp Connector 12-22 AWG
  • Jameco Part no.: 454619
  • Manufacturer: Molex
  • Manufacturer p/n: 19160-0009
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
35151 35151
TE Connectivity
$0.822
52929 52929
TE Connectivity
$0.455
320570 320570
TE Connectivity
$1.67
19154-0041 19154-0041
Molex
$0.705
19160-0012 19160-0012
Molex
$0.094
19164-0003 19164-0003
Molex
$0.47

$0.106 ea

89,200 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $0.106
4000+ $0.0986
7000+ $0.0945
14000+ $0.0908
16000+ $0.0849

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Single Opening Closed-End Terminal Butt Splice Crimp Connector 12-22 AWG

Specifications

  • Terminal Type: Butt Splice, Closed End, Single Opening
  • Number of Wire Entries: Varies by Wire Size
  • Termination: Crimp
  • Wire Gauge: 12-22 AWG
  • Insulation: Fully Insulated
  • Color: Natural


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;