Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 199X-3 Industrial Automation Power Relays

  • Open Type Power Relay SPDT 40A 24 VDC Solid State Panel Mount 90 VAC 24 VDC (Nom.)
  • Jameco Part no.: 2794559
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 199X-3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.41.0050
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$53.85 ea

49 ship on Sep. 21


# of units Price
1+ $53.85
5+ $50.65
25+ $47.55

Request Larger Quantity Quote

Power Relay 40A 24 VDC Solid State Panel Mount 90 VAC 24 VDC (Nom.)

Features

  • Product Type: Power Relays
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99
  • Series: SE
  • Mounting Type: Chassis Mount
  • Coil Voltage: 24 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 40 A
  • Switching Voltage: 600VDC - Max
  • Load - Max Switching: 24000W
  • Coil Current: 82.8 mA
  • Coil Type: Non Latching
  • Features: N/A
  • Termination Style: Screw Terminal
  • Seal Rating: N/A
  • Coil Insulation: N/A
  • Must Operate Voltage: 20.4 VDC
  • Must Release Voltage: 2.4 VDC
  • Operate Time: -55°C ~ 55°C
  • Release Time: Silver Alloy
  • Operating Temperature: CE, CSA, cULus
  • Contact Material: General Purpose
  • Approval Agency: N/A
  • Relay Type: N/A
  • Grade: N/A
  • Qualification: N/A

Overview

Power Relay, 40A, 24 VDC, Solid State, Panel Mount, 90 VAC, 24 VDC (Nom.).



Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose
MountingChassis Mount
Control Voltage600 VDC - Max
Agency ApprovalsCE, CSA, UL, CUL
Contact Rating40 A
Manufacturer SeriesSE
Coil Voltage24 VDC
Contact FormSPDT (1 Form C)
Additional FeatureN/A
Relay ConstructionNon Latching
TerminationScrew Terminal
Minimum Operating Temperature-55°C
Maximum Operating Temperature55°C
Contact MaterialSilver Alloy


Report a problem
Suggest a product
Jameco Register
;