| # of units | Price |
|---|---|
| 10+ | $0.072 |
| 100+ | $0.052 |
| 500+ | $0.039 |
| 1000+ | $0.03 |
| Specification | Value |
|---|---|
| Package | DO-35 |
| Nominal Zener Voltage | 3.3 |
| Power Dissipation | 0.5W |
| Tolerance | 5% |
| Test Current | 20 mA |
| Maximum Reverse Leakage Current | 25uA |
| Impedance | 28 Ohm |
| Maximum Operating Temperature | 200°C |
| Configuration | Single |
| Mounting | Through Hole |
| Packaging | Bulk |
| Family | 1N5226B |
| Product Type | Zener Diode |
| Width | 1.91 mm |
| Height | 1.91 mm |
| Length | 4.56 mm |
| Minimum Operating Temperature | -65°C |