| # of units | Price |
|---|---|
| 2200+ | $0.345 |
| 4400+ | $0.327 |
| 6600+ | $0.313 |
| 11000+ | $0.276 |
| 26400+ | $0.251 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.250" x 0.032" |
| Wire Gauge (AWG) | 22-18 |
| Gender | Female |
| Insulation | Nylon |
| Color | Red |
| Width | 0.636 in. |
| Length | 0.580 in. |
| Plating | Tin |
| Body Material | Brass |