This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 10+ | $0.15 |
| 50+ | $0.135 |
| 100+ | $0.12 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.187" x 0.020" |
| Wire Gauge (AWG) | 22-18 |
| Gender | Female |
| Insulation | Nylon |
| Color | Salmon |
| Width | 0.336 in. |
| Length | 0.855 in. |
| Plating | Tin |
| Body Material | Brass |