| # of units | Price |
|---|---|
| 1+ | $3.49 |
| 10+ | $3.39 |
| 100+ | $3.25 |
| Specification | Value |
|---|---|
| Gender | Male |
| Number of Contacts | 4 |
| Shell Size | 11-4 |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Manufacturer Series | 206429 |
| Contact Material | Brass or Phospher Bronze |
| Contact Plating | Tin or Gold |
| Contact Gender | Pin |
| Contacts Classification | 4Signal |
| Number of Ports | 1 |
| Number of Terminals | 4 |
| Shell Plating | N/A |
| Strain Relief | N/A |
| Current Rating | < 13A |
| Voltage Rating | < 600V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Depth | 34.67 mm |
| Height | 24.77 mm |
| Length | 34.67 mm |
| Diameter | 24.77 mm |
| Termination Method | Crimp |