PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Gender | Female |
| Number of Contacts | 7 |
| Shell Size | 13-7 |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Manufacturer Series | 211399 |
| Contact Material | N/A |
| Contact Plating | N/A |
| Contact Gender | Female Socket |
| Contacts Classification | 7Signal |
| Number of Ports | 1 |
| Number of Terminals | 7 |
| Shell Plating | Thermoplastic |
| Strain Relief | No |