Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 211400-1 Plastic Commercial Circular Connectors

  • Connector CPC Socket 7 Position Crimp Straight Cable Mount
  • Jameco Part no.: 495138
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 211400-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19

$9.28 ea

133 ship on Sep. 18


# of units Price
10+ $9.28
45+ $8.31
85+ $7.94

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

7 Position Reverse CPC Connector


    Specifications:

  • Manufacturer: TE Connectivity
  • Manufacture#: 211400-1
  • Thread: 3/4'' - 20 UNEF-2A
  • Size/Position: 13 -7
  • Material: Glass Filled Nylon, 6/6, Black

    Accessories:

  • CPC Plug - Panel Mount (Recommended: 211398-1, p/n: 495285)
  • CPC Cable Clamp Size 13 (Recommended: 206966-1, p/n: 494055)
  • CPC Contacts (Recommended: Male Pin, p/n: 526459)
  • CPC Contacts (Recommended: Female Socket Pin, p/n: 526379)
  • Crimp Tool (Recommended: 63811-1000, p/n: 304928)
  • Extraction Tool (Recommended: 305183, p/n: 841838)


Report a problem
Suggest a product
Specification Value
Product TypeCIRCULAR CONNECTOR
Body/Shell StylePLUG
Shell Size13
Contact GenderMALE
Mounting TypeCABLE
Number of Contacts7
Additional FeatureCOMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2
Family211400
Filter FeatureNo
Mixed ContactsYes
Coupling TypeTHREADED
DIN ConformanceNo
Empty ShellYes
IEC ConformanceNo
MIL ConformanceNo
Part Number TypePART
Backshell TypeSOLID
Shell MaterialPOLYETHYLENE
OptionGENERAL PURPOSE
Mating Information211398-1


Report a problem
Suggest a product
Jameco Register
;