Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

1/4" Tubular Tinned Copper Wire Braid - 50 feet

  • Jameco Part no.: 2206361
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 2171 SV-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$132.95 ea

5 Weeks Lead Time


# of units Price
1+ $132.95
5+ $119.65
25+ $107.65

Request Larger Quantity Quote

1/4" Tubular Tinned Copper Wire Braid - 50 feet

Features

  • Consolidated Electronic Wire & Cable PN: 1319-50
  • Nominal Inner Diameter: 1/4 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 384
  • Number of Carriers: 24
  • Total Strands: 384 x 36
  • Approx. Conductor Size: 10 AWG
  • CMA: 9600
  • Ampacity: 53 A
  • Approvals: ASTM B-33, QQ-W-343 Type S, RoHS

Overview

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for shielding around cables, ground straps, protective braid over hoses and tubing, or any other applications requiring woven tinned copper braid. In retrofit applications, it provides additional shielding efficiency. Woven tinned copper braid manufactured in tubular configuration provides 90% coverage. Also available in 100' spools.

Applications

  • Shielding
  • Flexible Ground Straps
  • Cable/Harness Assembly

Related Products

Braided Wire



Report a problem
Suggest a product
Specification Value
ColorSilver
Length50 ft.
Inner Diameter0.250 in.
Outer Diameter0.280 in.
Conductor Strand48 x 8 x 36
Wire Gauge (AWG)10
StyleTubular
Current Rating53 A


Report a problem
Suggest a product
Jameco Register
;