Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BK Precision 2190E Oscilloscopes

  • 100 MHz Digital Storage Oscilloscope
  • Jameco Part no.: 2238215
  • Manufacturer: BK Precision
  • Manufacturer p/n: 2190E
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.20.1000
You May Also Like
SDS1202X-E SDS1202X-E
Siglent Technologies
$379.00
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00

$459.95 ea

3 Weeks Lead Time

100 MHz Digital Storage Oscilloscope

The 2190E combines performance and value all in one portable solution. With 100 MHz bandwidth and 1 GSa/s sample rate, these oscilloscopes offer advanced triggering capabilities, long waveform memory up to 40,000 points, and extensive features such as pass/fail limit testing, digital filtering, waveform recorder, and 32 automatic measurements.

Engineered to allow you to see more of your signal under test, the 2190E widescreen 7" TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7").

Maximize productivity with PC connectivity via LAN, and USB. The downloadable PC software lets you easily capture, save, and analyze measurement results. All oscilloscope parameters can be controlled via a PC without the need for programming.

The 2190E oscilloscope is ideal for applications in education, design and debug, service and repair.

Features

  • 100 MHz, 1 GSa/s sample rate
  • 800 x 480 pixel 7" TFT color display
  • Long waveform memory up to 40,000 points
  • Five different math functions: Add, Subtract, Multiply, Divide, and FFT
  • Versatile triggering capabilities including pulse width, line-selectable video, slope, and alternating trigger
  • 32 automatic measurements
  • Advanced tools include digital filter with adjustable limits, pass/fail testing, and waveform recorder mode
  • 12 different language user interfaces and context sensitive help
  • Special EDU mode allows educators to disable Auto set button, Measure menu, and Cursors menu
  • Front panel USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
  • LAN and USBTMC-compliant USB device port for remote PC control
  • GPIB connectivity with optional USB-to-GPIB adapter


Report a problem
Suggest a product
Specification Value
Product TypeDigital Oscilloscope
Number of Channels2
Bandwidth100 MHz
Sampling Rate1 GS/s
Display7 in. LCD


Report a problem
Suggest a product
Jameco Register
;