| # of units | Price |
|---|---|
| 1+ | $444.95 |
| 10+ | $333.55 |
| 25+ | $267.45 |
| 50+ | $220.35 |
| 100+ | $184.95 |
Power Relay, Electro Mechanical, General Purpose, 120VAC, 4PST-NO and DPST-NC, 10A, 219 Series.
| Specification | Value |
|---|---|
| Product Type | Power Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 219 |
| Coil Voltage | 120 VAC |
| Contact Form | 4PST-NO, DPST-NC |
| Relay Construction | Non Latching |